What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 552-0822F

Multi-Element Led Light Source, green, right Angle Rohs Compliant: Yes |Dialight 552-0822F

$ 1.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0822F.

JRH Electronics

Datasheet11 pages24 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)

Related Parts

Led, 2.4Mm, Red/Green, Plcc-2, Full Re; |Vcc/visual Communications Company CMD6722SRUGCTR8
Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole Dual LED Holder - T-1¾
Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)
Micro LED SMD LED '598 SERIES' 0606 PACKAGE (1.6mm X 1.6mm X 0.7mm) Bi-Color
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin T-1
LED, SURFACE MOUNT, BI-COLOR, RED/GREEN | Dialight 597-7701-507F

Descriptions

Descriptions of Dialight 552-0822F provided by its distributors.

Multi-Element Led Light Source,green,right Angle Rohs Compliant: Yes |Dialight 552-0822F
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
563nm 50° 3V circular,with dome spread,Colored green Through hole mounting 5mm*5mm*5mm
LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk
LED Circuit Board Indicators GREEN DIFFUSED SUPER BRIGHT
LED 2HI 5MM SUP BRIGHT GRN PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520822F