What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 552-0833F

Multi-Element Led Light Source, yellow, right Angle Rohs Compliant: Yes |Dialight 552-0833F

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0833F.

IHS

Datasheet11 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

KingbrightWP934EB/2YD
Dual Yellow T-1 3 mm 40° Tint Diffused 15 mcd 2.1 V Solid State LED Through Hole
LED Tri-Color Blue/Green/Yellow 4-Pin Chip 1208(3020Metric) T/R
Dialight552-0933F
Yellow 5 mm 50° 1.8 mcd Diffused 583nm Bi-Level LED CBI® Circuit Board Indicator
Dialight552-0233F
585nm 50° 3V circular,with dome spread,Colored yellow Through hole mounting 5mm*5mm*5mm
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 552-0833F provided by its distributors.

Multi-Element Led Light Source,yellow,right Angle Rohs Compliant: Yes |Dialight 552-0833F
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Single Color LED Array, Yellow, T-1 3/4, 5mm
LED Circuit Board Indicators YELLOW DIFFUSED SUPER BRIGHT
LED 2HI 5MM SUP BRIGHT YEL PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520833F