Dialight 550-2407

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2407.

IHS

Datasheet1 page21 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.34
$ 0.438
Stock
26,448
87,917
Authorized Distributors
2
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
7 mcd
7 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.5 V
2.5 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
650 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-07-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Dialight 550-2407 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
LED Lamp; Bulb Size:5mm; Luminous Intensity:7µcd; Viewing Angle:50°; Forward Current:10mA; Forward Voltage:2.2V; Color:Red; LED Color:Red; Leaded Process Compatible:No; Lens Style:(L x W x H) 14.02 x 6.10 x 6.10 mm ;RoHS Compliant: No
LED LAMP, 5MM RED; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Red; Typ Luminous Intensity:7mcd; Viewing Angle:50°; Forward Current:10mA; Voltage, Vf Max:2.2V; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502407