Dialight 561-2101-050F

Single Color LED, Red, Diffused, T-1 3/4, 5mm
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2101-050F.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
-51.68%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2405F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Red 650nm 6.3mcd 2-Pin
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED Red 630nm 40° 2V 10mA Round Dome Diffused TH, 4.8mm × 4.8mm × 9.98mm
635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm

Descriptions

Descriptions of Dialight 561-2101-050F provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
Round Dome Diffused Red LED, 635nm, 60°, 3V, TH, 5mm × 5mm × 5mm
LED Uni-Color Red 635nm 2-Pin Bulk
LED Circuit Board Indicators HI EFF RED DIFFUSED
LED CBI Vertical .5in Tall HI EFF RED DIFFUSED
INDICATOR, LED PCB, 5MM, RED, 2.2V;
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.500 INCH, RED
LED 5MM VERT HE DIFF RED PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612101050F