Dialight 550-2405-003F

Single Color LED Array, Red, T-1 3/4, 5mm
$ 1.77
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2405-003F.

IHS

Datasheet11 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.77
$ 0.533
Stock
2,686
65,878
Authorized Distributors
1
6
Illumination Color
-
Red
Lens Color
-
Red
Case/Package
-
-
Number of Pins
6
2
Luminous Intensity
6.5 mcd
2.2 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
3 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
650 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-09-01

Related Parts

564 Series Tri Level Orange Ø3 mm 60° Diffused 7 mcd LED Circuit Board Indicator
LED Tri-Level Uni-Color Green/Yellow/Yellow 565nm/585nm/585nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 550-2405-003F provided by its distributors.

Single Color LED Array, Red, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM MULTI BLOCK CBI
550-2405-003F, DIALIGHT CORPORATION
LED, PCB, 5MM, 3 X RED; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Red (x3); Typ Luminous Intensity:7mcd; Viewing Angle:50°; Forward Current:10mA; Voltage, Vf Max:2.5V; Operating Temperature Range:-25°C to +85°C; Forward Current If:20mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502405003F