Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-2205-004F

550 Series Green Ø5 mm 65° 10 mcd 2.1 V Quad Block LED Circuit Board Indicator
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2205-004F.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Inventory History

3 month trend:
+939%

Alternate Parts

Price @ 1000
$ 1.257
$ 0.378
$ 0.378
Stock
1,870
48,479
48,479
Authorized Distributors
6
6
6
Illumination Color
-
Green
Green
Lens Color
-
Green
Green
Case/Package
-
-
-
Number of Pins
8
2
2
Luminous Intensity
2.2 mcd
3.6 mcd
3.6 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
3 V
3 V
3 V
Forward Current
20 mA
25 mA
25 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
65 °
65 °
65 °
Dominant Wavelength
-
563 nm
563 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm
Dual Color LED Array, Yellow/green, Tinted Diffused, T-1, 3mm
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
Single Color LED Array, Green, Diffused, 3mm

Descriptions

Descriptions of Dialight 550-2205-004F provided by its distributors.

550 Series Green Ø5 mm 65° 10 mcd 2.1 V Quad Block LED Circuit Board Indicator
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5 MMQUAD CBI
5 Mm Quad Cbi; |Dialight 550-2205-004F
CIRCUIT BOARD INDICATOR, 5MM, QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502205004F