Dialight 550-0404F

550 Series Red Ø5 mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0404F.

JRH Electronics

Datasheet1 page18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-10.26%

CAD Models

Download Dialight 550-0404F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 2.43
Stock
19,542
737
Authorized Distributors
6
4
Illumination Color
Red
-
Lens Color
Red
-
Case/Package
-
-
Number of Pins
2
8
Luminous Intensity
12.3 mcd
800 µcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
40 mA
40 mA
Test Current
20 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
635 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Dialight550-0407F
550 Series Red Ø5 mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Dialight550-0405F
550 Series Red Ø5mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Single Color LED, High Intensity Red, Diffused, 5mm
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Single Color LED, High Intensity Red, Diffused, 7mm
Single Color LED, High Intensity Red, Diffused, 6.15mm

Descriptions

Descriptions of Dialight 550-0404F provided by its distributors.

550 Series Red Ø5 mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED CIRCUIT BOARD INDICATOR TOP VIEW 5MM BULB 12MCD RED DIFFUSED
LED Uni-Color Red 635nm 2-Pin Bulk
635nm 60° 2.8V Round Dome Diffused Red LED, TH
LED Circuit Board Indicators RED DIFFUSED
INDICATOR, LED PCB, 5MM, RED, 2V; LED Color: Red; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 20mA; Luminous Intensity: 12.3mcd; Forward Voltage: 2V; Viewing Angle: 60°; Height: 6.1mm
INDICATOR, LED PCB, 5MM, RED, 2V;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0404-F
  • 5500404F