Dialight 550-0404-004F

T-1 3/4 Single Color Led Array Red 5 Mm
$ 2.43
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0404-004F.

IHS

Datasheet1 page18 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.43
$ 0.625
Stock
737
19,542
Authorized Distributors
4
6
Illumination Color
-
Red
Lens Color
-
Red
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
800 µcd
12.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
40 mA
40 mA
Test Current
-
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
635 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 5 days ago)

Related Parts

550 Series Yellow Ø5mm 60° 12.3mcd 20mA 2.1V Right Angle Sloped Back Housing LED
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome Top, Diffused, Green, 565nm, 60°, 2.8V, TH, 4.69mm × 4.69mm × 5mm
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator

Descriptions

Descriptions of Dialight 550-0404-004F provided by its distributors.

T-1 3/4 SINGLE COLOR LED ARRAY RED 5 mm
LED Circuit Board Indicators 5 MMQUAD CBI
LED CBI 5MM RED DIFF VERT QUAD
5 Mm Quad Cbi; |Dialight 550-0404-004F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500404004F