Dialight 521-9743F

Rectangular Led Lamp, green/Orange, diffused, led-6A Rohs Compliant: Yes |Dialight 521-9743F
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9743F.

JRH Electronics

Datasheet1 page16 years ago

Future Electronics

Inventory History

3 month trend:
-0.19%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; Yellow; 4mcd; 2.5mmx7mm Rectangular; 155mA; 2.1V; 110deg; 585nm; Diffuse
LED AMBER 20 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 610 NM 110 DEG GAASP
LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
Dialight521-9768F
Dual Color LED, Red/yellow, Diffused White, T-1, 3mm
Dialight521-9265F
LED Uni-Color Yellow 583nm 2-Pin Bulk
Dialight521-9264F
Standard LEDs - Through Hole DISCRETE LED LAMP RoHS Compliant: Yes

Descriptions

Descriptions of Dialight 521-9743F provided by its distributors.

Rectangular Led Lamp, green/Orange, diffused, led-6A Rohs Compliant: Yes |Dialight 521-9743F
Dual Color LED, Red/green, Diffused White, 4mm
LED Bi-Color Green/Red 565nm/630nm 2-Pin Bulk
521 Series Red/Green 3.99 x 2.03 x 7.01 mm 140° Untinted Diffused 5.6 mcd LED
569nm,621nm 140¡ã 2.1V,2V 20mA Green,20mA Red , , , 3.99mm*2.03mm*7.01mm
Standard LEDs - Through Hole DISCRETE LED LAMP
DISCRETE LED LAMP | Dialight 521-9743F
LED GRN/RED DIFF RECT 2X4MM T/H

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219743F