Dialight 521-9249F

Single Color LED, Yellow, Nondiffused Transparent, T-1 3/4, 5mm
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9249F.

JRH Electronics

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Transparent, T-1, 3mm
Single Color LED, Red, Water Transparent, T-1 3/4, 5mm
LED GREEN CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701DE4
Dialight521-9638F
Single Color LED, Green, Green Transparent, T-1, 3mm
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
Single Color LED, Red, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 521-9249F provided by its distributors.

Single Color LED, Yellow, Nondiffused Transparent, T-1 3/4, 5mm
LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 Bulk
Standard LEDs-Through Hole 5MM TINTED NON-DIFF RoHS Compliant: Yes
LED SINGLE COLOUR 75MALED;
LED YELLOW CLEAR 5MM T/H
LED 5MM YELLOW 588NM

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219249F