Dialight 515-1038

Light Pipes Single R/a Pcb to Press-fit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1038.

IHS

Datasheet1 page21 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.43
Stock
4,994
38,492
Authorized Distributors
1
6
Lens Color
-
-
Case/Package
-
SMD/SMT
Number of Pins
-
-
Viewing Angle
-
-
Lens Size
-
-
Lens Style
-
Round

Supply Chain

Country of OriginMalaysia
Introduction Date1999-05-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 515-1038 provided by its distributors.

Light Pipes SINGLE R/A PCB TO PRESS-FIT
LIGHT PIPE SINGLE ELEMENT
Light Pipe; Color:Clear; Leaded Process Compatible:No; Lens Style:Round; Mounting Type:Pc Board, Right Angle; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Dialight 515-1038

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali