Dialight 507-3918-1472-600F

Indicator, Pnl Mnt, Incandescent, Cartridge, Green, 28V, Leads, 7000 Hrs
$ 7.704
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-3918-1472-600F.

JRH Electronics

Datasheet1 page28 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+14.45%

Related Parts

LAMP;LED;T-1 3/4;MIDGET FLANGE;BLUE;CLEAR;28VDC;10MA;210MCD;100K HRS;CNTRPOS
LAMP, IND, INCAND, 8.38mm, WHITE; Bulb S; Size:8.38mm; Luminous Intensity:340mcd; Supply Voltage:28V; Current
LED Module Uni-Color Blue 467nm 210mcd 1 LED 2-Pin
LED Based Red 28DC Midget Groove Based

Descriptions

Descriptions of Dialight 507-3918-1472-600F provided by its distributors.

INDICATOR, PNL MNT, INCANDESCENT, CARTRIDGE, GREEN, 28V, LEADS, 7000 HRS
Panel Mount Indicator Lamps INCAND DATALITE
Incand Datalite |Dialight 50739181472600F
PANEL INDICATOR INCAND 28V GREEN
LAMP, IND, INCAND, T-1 3/4, GREEN; Bulb; LAMP, IND, INCAND, T-1 3/4, GREEN; Bulb Size:T-1 3/4; Supply Voltage:28V; Current Rating:40mA; Color:Green

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50739181472600F