Deltron 701-0300

Deltron 701-0300 XLRコネクタ
$ 5.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 701-0300.

Newark

Datasheet1 page23 years ago
Datasheet1 page18 years ago

TME

Inventory History

3 month trend:
+8.40%

Related Parts

AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E14S-1SF42
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Deltron 701-0300 provided by its distributors.

Deltron 701-0300 XLRコネクタ
XLR CON 3 WAY NICKEL CABLE PLG
Connector, Xlr, Plug, 3 Position; No. Of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:7000 Series; Body Material:Zinc Rohs Compliant: Yes |Deltron Components 701-0300

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES