What’s new: Find the right parts faster with our redesigned experience

Learn more

Deltron 601-0500

Din Audio/video Conn, Jack, 5POS Rohs Compliant: Yes
$ 4.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 601-0500.

IHS

Datasheet1 page12 years ago

TME

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Related Parts

Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
NeutrikNC5FXX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5FX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5FXX-BAG
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol AudioAG4F
Amphenol Audio Four-core XLR connector, Male plug, Cable installation, Mini XLR Connector
SwitchcraftTA5FX
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Deltron 601-0500 provided by its distributors.

DIN AUDIO/VIDEO CONN, JACK, 5POS ROHS COMPLIANT: YES
Connector, Din, Jack, 5 Pin, Female, 100V, 4A,Cable
Female Panel Connector, 2A, 34V, 5 Poles, Socket
5 Contact(s), Female, Cable Mount, Crimp Terminal, Locking
Deltron DINsocket, Mother seat5road, Cable installation
DIN AUDIO/VIDEO CONN, JACK, 5POS, CABLE; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Zinc Alloy Body

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES