Delta FFB0924EHE

DC Fan Ball Bearing 24V 0.5A 12W 4800RPM 110.18CFM 55dBA Flange Mount
$ 14.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta FFB0924EHE.

IHS

Datasheet7 pages22 years ago

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+29.56%

Supply Chain

Introduction Date2004-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Ball Bearing 24V 0.4A 9.6W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.64CFM 51dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Ball Bearing 12V 0.76A 9.1W 5700RPM 84.1CFM 55.2dB Flange Mount

Descriptions

Descriptions of Delta FFB0924EHE provided by its distributors.

DC Fan Ball Bearing 24V 0.5A 12W 4800RPM 110.18CFM 55dBA Flange Mount
DC Fan Axial Ball Bearing 24V 14V to 27.6V 110.18CFM 55dB 92 X 92 X 38mm
FFB Series 4800 RPM 92 x 92 x 38 mm 110.18 CFM 24 V Ball Bearing Fan
DC Fan, Axial Construction, 0.5A, 24V, 12W
AXIAL SQUARE-92MM L X 92MM H X 38 MM W 24VDC 2 LEADS
92x92x38 24V110.2CFM55dB 2BALL
Axial Fan, 92Mm, 24Vdc, 110.18Cfm, 55Dba; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:110.18Cfm; Noise Rating:55Dba; Power Rating:12W; Ip Rating:-Rohs Compliant: Yes |Delta Electronics FFB0924EHE

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele