Delta FFB0812SH-F00

DC Fan Ball Bearing 12V 0.5A 6W 4500RPM 67.02CFM 48.6dBA Flange Mount
$ 16.675
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta FFB0812SH-F00.

Newark

Datasheet8 pages21 years ago

Factory Futures

Inventory History

3 month trend:
-1.85%

Supply Chain

Introduction Date2005-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 77CFM, Flange Mount, Lead Wires
DC Fan Axial Ball Bearing 12V 7V to 13.8V 61.8CFM 46dB 80 X 80 X 38mm
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Ball Bearing 12V 0.39A 4.7W 4600RPM 53CFM 49dB Flange Mount
DC Fan Ball Bearing 12V 0.37A 4.4W 5100RPM 49CFM 45dB Flange Mount
DC Fan Axial Ball Bearing 24V 14V to 27.6V 61.1CFM 38.5dB 92 X 92 X 25mm

Descriptions

Descriptions of Delta FFB0812SH-F00 provided by its distributors.

DC Fan Ball Bearing 12V 0.5A 6W 4500RPM 67.02CFM 48.6dBA Flange Mount
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
FFB Series 4500 RPM 80 x 80 x 25.4 mm 67.02 CFM 12 V Ball Bearing Fan
DC Fan, Axial Construction, 0.6A, 12V, 7.2W
AXIAL SQUARE-80MM L X 80MM H X 25.4 MM W 12VDC 3 LEADS SPEED SENSOR
FAN AXIAL 80X25.4MM 12VDC WIRE
80X80X25 12V67.02CFM48.6dB2BALL
Axial Fan, 80Mm, 12V, 67.02Cfm, 48.6Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:67.02Cfm; Noise Rating:48.6Dba; Power Rating:6W Rohs Compliant: Yes |Delta Electronics FFB0812SH-F00

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele