Delta AFB1212HH

DC Fan Ball Bearing 12V 0.33A 3.96W 2800RPM 95.14CFM 41.5dBA Flange Mount
$ 13.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB1212HH.

IHS

Datasheet7 pages22 years ago

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
+11.67%

Supply Chain

Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13V 114.7CFM 41.5dB 119 X 119 X 25.4mm
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires
DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
DC Fan Salt Fog Axial Ball Bearing 12V 95CFM 41dB 120 X 120 X 38.5mm Middle Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires Tach Output
FAN TUBEAXIAL 12VDC SQUARE - 120MM L X 120MM H VAPO-BEARING 75.0 CFM (2.10 ROHS COMPLIANT: YES

Descriptions

Descriptions of Delta AFB1212HH provided by its distributors.

DC Fan Ball Bearing 12V 0.33A 3.96W 2800RPM 95.14CFM 41.5dBA Flange Mount
DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB 120 X 120 X 25.4mm
Axial Square-120mm L x 120mm H x 25.4 mm W 12VDC 2 Wire Leads
DC Fan, Axial Construction, 0.5A, 12V, 6W
FAN DC AXIAL 12V 120X25.4 2800
FAN AXIAL 120X25.4MM 12VDC WIRE
Axial Fan, 120Mm, 12V, 95.14Cfm, 41.5Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:95.14Cfm; Noise Rating:41.5Dba; Power Rating:3.96W Rohs Compliant: Yes |Delta Electronics AFB1212HH

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele