Data Delay 3D3215Z-30

Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
NRND

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-3D3215Z-30Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Data Delay 3D3215Z-30.

IHS

Datasheet4 pages22 years ago

Alternate Parts

Price @ 1000
$ 7.248
$ 7.248
Stock
0
141,397
141,397
Authorized Distributors
0
4
4
Propagation Delay
150 ns
-
-
Number of Taps
5
5
5
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-
Number of Channels
-
-
-
Case/Package
SOP
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of Data Delay 3D3215Z-30 provided by its distributors.

Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8

Manufacturer Aliases

Data Delay has several brands around the world that distributors may use as alternate names. Data Delay may also be known as the following names:

  • DATA DELAY DEVICES
  • DATA
  • DDD
  • DATA DELAY DEVICES INC
  • DATA DELAY DEVICE
  • DATA DELA
  • data-delay-devices-i
  • DATA DEL