Darfon C1608NP0471JGTS

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Darfon C1608NP0471JGTS.

IHS

Datasheet57 pages3 years ago

Inventory History

3 month trend:
-9.76%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.016
$ 0.016
Stock
1,950,074
36,190,911
36,190,911
Authorized Distributors
4
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Darfon C1608NP0471JGTS provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125C Low ESR T/R
SMD MLC Capacitor 470pF 50V 5% NPO 0603
CAP CER 470PF 50V C0G/NP0 0603
470pF ¡À5% C0G(NP0) 50V 0603 1.6mm*800¦Ìm

Manufacturer Aliases

Darfon has several brands around the world that distributors may use as alternate names. Darfon may also be known as the following names:

  • DARFON ELECTRONICS CORP
  • Darfon Electronics
  • Darfon Elec
  • Darfon Corporation
  • DARFON ELE
  • Darfon Electronics Corporation
  • Darfon Electronic Corp
  • DARFONE ELECTRONICS
  • HP/DARFON
  • Darfon Electronics (SuZho
  • Darfon Corp
  • HP/DARFONELECTRONICS
  • QUANTA/DARFON
  • DARFON ELECTRON
  • Darfon/Tech-From