Darfon C1005NP0120JGTS

50V 12pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Darfon C1005NP0120JGTS.

IHS

Datasheet57 pages3 years ago

Inventory History

3 month trend:
-1.68%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.007
$ 0.007
Stock
36,737,690
58,954,620
58,954,620
Authorized Distributors
4
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Darfon C1005NP0120JGTS provided by its distributors.

50V 12pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Surface Mount, 0402
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125C Low ESR T/R
SMD MLC Capacitor 12pF 50V 5% NPO 0402

Manufacturer Aliases

Darfon has several brands around the world that distributors may use as alternate names. Darfon may also be known as the following names:

  • DARFON ELECTRONICS CORP
  • Darfon Electronics
  • Darfon Elec
  • Darfon Corporation
  • DARFON ELE
  • Darfon Electronics Corporation
  • Darfon Electronic Corp
  • DARFONE ELECTRONICS
  • HP/DARFON
  • Darfon Electronics (SuZho
  • Darfon Corp
  • HP/DARFONELECTRONICS
  • QUANTA/DARFON
  • DARFON ELECTRON
  • Darfon/Tech-From