Analog Devices DS1100LU-250

Active Tapped Delay Line 5 TAP 1-IN 50ns ABS 250ns MAX 8-Pin uMAX
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LU-250.

IHS

Datasheet7 pages10 years ago
Datasheet6 pages24 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 7.932
Stock
44,582
30,100
Authorized Distributors
0
4
Propagation Delay
250 ns
-
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-
Case/Package
SOP
UMAX
Number of Pins
8
8

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-19
LTD Date2016-06-19

Descriptions

Descriptions of Analog Devices DS1100LU-250 provided by its distributors.

Active Tapped Delay Line 5 TAP 1-IN 50ns ABS 250ns MAX 8-Pin uMAX
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
3.3V 5-Tap Economy Timing Element Delay Line
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC DELAY LINE 5TAP 250NS 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LU250