Infineon STK14D88-RF45TR

EAR99 Surface Mount STK14D88 Tape & Reel (TR) ic memory 45ns 15.875mm 0.003A 8b
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK14D88-RF45TR.

IHS

Datasheet19 pages15 years ago
Datasheet20 pages30 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 13.447
$ 13.447
Stock
1,756
181,147
181,147
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Memory Type
Non-Volatile, RAM, SRAM
NVSRAM
NVSRAM
Density
-
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
45 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-03-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Descriptions

Descriptions of Infineon STK14D88-RF45TR provided by its distributors.

EAR99 Surface Mount STK14D88 Tape & Reel (TR) ic memory 45ns 15.875mm 0.003A 8b
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48
IC NVSRAM 256K PARALLEL 48SSOP
IC NVSRAM 256KBIT 45NS 48SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK14D88RF45TR