Infineon STK14D88-NF25

EAR99 Surface Mount STK14D88 Tube ic memory 25ns 20.726mm 0.003A 256kb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK14D88-NF25.

IHS

Datasheet19 pages15 years ago
Datasheet20 pages30 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 37.1
$ 37.1
Stock
1,859
157,814
157,814
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
32
32
32
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-03-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon STK14D88-NF25 provided by its distributors.

EAR99 Surface Mount STK14D88 Tube ic memory 25ns 20.726mm 0.003A 256kb
Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32
IC NVSRAM 256K PARALLEL 32SOIC
IC NVSRAM 256KBIT 25NS 32SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK14D88NF25