Infineon STK14CA8-NF35

Obsolete 1996 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 2.7V 1Mb 0.003A
$ 13.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK14CA8-NF35.

IHS

Datasheet18 pages15 years ago
Datasheet21 pages30 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.95
$ 13.95
Stock
112,339
78,643
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
32
32
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY14B101LA Series 3.6 V 1 Mbit (128 K x 8/64 K x 16) 45 ns nvSRAM - SOIC-32
Tube/Non Volatile Srams Rohs Compliant: Yes |Cypress Infineon Technologies CY14B101LA-SZ25XI
CY14B101LA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SOIC-32

Descriptions

Descriptions of Infineon STK14CA8-NF35 provided by its distributors.

Obsolete 1996 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 2.7V 1Mb 0.003A
NVRAM NVSRAM Parallel 1M-Bit 3.3V 32-Pin SOIC Tube
Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO32
IC NVSRAM 1MBIT PARALLEL 32SOIC
128K X 8 NON-VOLATILE SRAM 35 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK14CA8NF35