Infineon STK12C68-SF25I

NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin SOIC W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK12C68-SF25I.

IHS

Datasheet22 pages21 years ago
Datasheet22 pages21 years ago
Datasheet21 pages19 years ago

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 37.07
Stock
55,902
94,533
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
64 kb
64 kb
Address Bus Width
-
-
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-04
LTD Date2018-04-02

Descriptions

Descriptions of Infineon STK12C68-SF25I provided by its distributors.

NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin SOIC W Tube
Tube/Non Volatile Srams Rohs Compliant: Yes |Infineon STK12C68-SF25I
EAR99 Surface Mount STK12C68 Tube ic memory 25ns 18.3895mm 85mA 64kb
Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28
IC NVSRAM 64KBIT PARALLEL 28SOIC
NVRAM 64Kb 25ns 8K x 8 AutoStore nvSRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK12C68SF25I