Infineon STK12C68-C35I

EAR99 Through Hole STK12C68 Tube ic memory 35ns 7.62mm 0.024A 65536bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK12C68-C35I.

IHS

Datasheet21 pages21 years ago
Datasheet21 pages19 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 628.76
Stock
4,492
47,366
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
-
64 kb
Address Bus Width
-
-
Access Time
35 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

SRAM Chip Async Single 5V 256K-Bit 32K x 8 35ns 28-Pin CDIP Tube
Renesas7164L35TDB
Asynchronous Active 2011 Parallel (Memory Format) Memory 125C 5.5V 64kb 90mA
5.0V 2K x 8 Asynchronous Static RAM

Descriptions

Descriptions of Infineon STK12C68-C35I provided by its distributors.

EAR99 Through Hole STK12C68 Tube ic memory 35ns 7.62mm 0.024A 65536bit
Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28
IC NVSRAM 64KBIT PARALLEL 28CDIP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK12C68C35I