Infineon S70GL02GP11FAIR12

3A991.B.1.A Surface Mount Tape & Reel (TR) 256MX16 ic memory 110ns 11mm 4294967296bit 3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S70GL02GP11FAIR12.

IHS

Datasheet14 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.304
Stock
4,156
48,571
Authorized Distributors
1
2
Case/Package
-
BGA
Number of Pins
-
64
Density
-
2 Gb
Access Time
110 ns
110 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-12-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-04-05
LTD Date2017-10-02

Descriptions

Descriptions of Infineon S70GL02GP11FAIR12 provided by its distributors.

3A991.B.1.A Surface Mount Tape & Reel (TR) 256MX16 ic memory 110ns 11mm 4294967296bit 3V
Flash, 256MX16, 110ns, PBGA64
IC FLASH 2GBIT PARALLEL 64FBGA
IC FLASH 2GBIT 110NS 64BGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA