Infineon S34MS04G204TFI010

SLC NAND Flash Parallel 1.8V 4G-bit 256M x 16 48-Pin TSOP-I Tray
$ 8.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S34MS04G204TFI010.

IHS

Datasheet73 pages7 years ago
Datasheet74 pages8 years ago
Datasheet78 pages11 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S34MS04G204TFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

IC FLASH 4GBIT PARALLEL 48TSOP I / FLASH - NAND Memory IC 4Gb (512M x 8) Parallel 45 ns 48-TSOP
NOR Flash Parallel 1.8V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray
NOR Flash Parallel 1.8V 8M-bit 1M x 8/512K x 16 70ns 48-Pin TSOP Tray
IC FLASH 8MBIT PARALLEL 48TSOP / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TSOP
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48

Descriptions

Descriptions of Infineon S34MS04G204TFI010 provided by its distributors.

SLC NAND Flash Parallel 1.8V 4G-bit 256M x 16 48-Pin TSOP-I Tray
8542.32.00.51 Surface Mount Tray 256MX16 ic memory 45ns 18.4mm 20mA 16b
MEMORY, FLASH NAND, 512MB, TSOP-48
IC FLASH 4GBIT PARALLEL 48TSOP I
NAND Flash 4G, 3V, 45ns NAND Flash
Memory, Flash Nand, 512Mb, Tsop-48; Flash Memory Type:Slc Nand; Memory Configuration:32M X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:48Pins; Clock Frequency Max:-; Access Time:30Μs; Supply Voltage Min:1.7V Rohs Compliant: Yes |Cypress Infineon Technologies S34MS04G204TFI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA