Infineon S34MS04G204BHI010

IC, MEMORY, FLASH, 4GBIT, NAND, BGA-63; Memory Type: Flash - NAND; Memory Size: 4G
$ 7.682
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S34MS04G204BHI010.

IHS

Datasheet73 pages7 years ago
Datasheet74 pages8 years ago
Datasheet78 pages11 years ago

Farnell

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon S34MS04G204BHI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

S34MS01G1 Series 1 Gb (128 M x 8) 45 ns SLC NAND Flash for Embedded - BGA-63
IC FLASH 2GBIT 45NS 63BGA / SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray
S34MS02G1 Series 2 Gb (256 M x 8) 45 ns SLC NAND Flash for Embedded - BGA-63
NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 100ns 64-Pin EZBGA Tray
NOR Flash Parallel/Serial 1.8V 1Gbit 64M x 16bit 100ns 64-Pin BGA Tray
NOR Flash Parallel/Serial 1.8V 512Mbit 32M x 16bit 100ns 64-Pin EZBGA Tray

Descriptions

Descriptions of Infineon S34MS04G204BHI010 provided by its distributors.

IC, MEMORY, FLASH, 4GBIT, NAND, BGA-63; Memory Type:Flash - NAND; Memory Size:4G
SLC NAND Flash Parallel 1.8V 4Gbit 256M x 16Bit 63-Pin BGA Tray
4 GBIT SLC NAND FLASH FOR EMBEDDED Flash, 256MX16, 45ns, PBGA63
4Gb (256M x 16) 256 M x 16 1.7V 20mA 1.95V Parallel 16bit BGA-63 11mm*9mm*1mm
IC, MEMORY, FLASH, 4GBIT, NAND, BGA-63; Flash Memory Type: SLC NAND; Memory Size: 4Gbit; Flash Memory Configuration: 32M x 16bit; IC Interface Type: ONFI; Memory Case Style: BGA; No. of Pins: 63Pins; Clock Frequency: -; Access

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA