Infineon S34ML02G104TFI010

SLC NAND Flash Parallel 3V/3.3V 2Gbit 128M x 16bit 20ns 48-Pin TSOP-I Tray

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S34ML02G104TFI010.

IHS

Datasheet70 pages8 years ago
Datasheet71 pages8 years ago
Datasheet77 pages12 years ago

Farnell

element14 APAC

Augswan

Future Electronics

CAD Models

Download Infineon S34ML02G104TFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-09-06

Related Parts

S34ML01G2 Series 1 Gb (128M x 8) 3 V SMT Embedded NAND Flash Memory - TSOP-48
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, TSOP-48, RoHS
GL-N Series 64 M (4 M x 16) 3.6 V 90 ns Surface Mount Flash Memory - TSOP-48
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 48-Pin TSOP-I T/R
MT29F Series 3.6 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
MT29F Series 3.6 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48

Descriptions

Descriptions of Infineon S34ML02G104TFI010 provided by its distributors.

SLC NAND Flash Parallel 3V/3.3V 2Gbit 128M x 16bit 20ns 48-Pin TSOP-I Tray
MEMORY, FLASH NAND, 256MB, TSOP-48; Memory Type:Flash - NAND; Memory Size:256MB;
ML-1 Series 2 Gb (128 M x 16) 3.6 V Surface Mount Flash Memory - TSOP-48
IC, MEMORY, FLASH, 2GBIT, NAND, TSOP-48; Memory Type:Flash - NAND; Memory Size:2Gbit; Memory Configuration:16M x 16bit; Supply Voltage Min:1.7V; Supply Voltage Max:1.95V; Memory Case Style:TSOP; No. of Pins:48; Access Time:25µs; IC Interface Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA