Infineon S34ML01G100TFI003

SLC NAND Flash Parallel 3V/3.3V 1Gbit 128M x 8bit 20ns 48-Pin TSOP-I T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S34ML01G100TFI003.

IHS

Datasheet70 pages8 years ago
Datasheet71 pages8 years ago
Datasheet77 pages12 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Infineon S34ML01G100TFI003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-05-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-04
LTD Date2020-08-31

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S34ML01G100TFI003 provided by its distributors.

SLC NAND Flash Parallel 3V/3.3V 1Gbit 128M x 8bit 20ns 48-Pin TSOP-I T/R
S34ML01G1 Series 1 Gb (128M x 8) 3 V SMT Embedded NAND Flash Memory - TSOP-48
8542.32.00.51 Surface Mount Tape & Reel (TR) 128MX8 ic memory 20ns 18.4mm 30mA 1Gb
IC FLASH 1GBIT PARALLEL 48TSOP
1-BIT ECC, X8 I/O AND 3V VCC SPANSION SLC NAND
MEMORY, FLASH NAND, 1GBIT, TSOP-48; Memory Size: 1Gbit; Flash Memory Configuration: 128M x 8bit; Clock Frequency: -; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; Access Time: 25ns; Supply Voltage Min: 2.7V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S34ML01G100TFI003 .