Infineon S29WS128P0SBFW000

NOR Flash Parallel/Serial 1.8V 128Mbit 8M x 16bit 80ns 84-Pin FBGA Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29WS128P0SBFW000.

IHS

Datasheet91 pages8 years ago
Datasheet94 pages12 years ago

Newark

Arrow Electronics

CAD Models

Download Infineon S29WS128P0SBFW000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-07-01
LTD Date2020-12-28

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA

Descriptions

Descriptions of Infineon S29WS128P0SBFW000 provided by its distributors.

NOR Flash Parallel/Serial 1.8V 128Mbit 8M x 16bit 80ns 84-Pin FBGA Tray
128Mb NOR FLASH Smltns Read/Write 1.8V 84-pin VFBGA (-20 to +85C)
CYPRESS SEMICONDUCTOR - S29WS128P0SBFW000 - FLASH MEMORY, 128MBIT, VFBGA-84
FLASH MEMORY, 128MBIT, VFBGA-84; Flash Memory Type: Parallel NOR; Memory Size: 128Mbit; Flash Memory Configuration: 8M x 16bit; IC Interface Type: CFI, Parallel; Memory Case Style: VFBGA; No. of Pins: 84Pins; Clock Frequency: 8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA