Infineon S29WS128P0PBFW003

NOR Flash Parallel/Serial 1.8V 128M-bit 8M x 16 80ns 84-Pin VTFBGA T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29WS128P0PBFW003.

IHS

Datasheet86 pages10 years ago
Datasheet94 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S29WS128P0PBFW003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.813
Stock
60,340
107,498
Authorized Distributors
1
3
Case/Package
FBGA
FBGA
Number of Pins
84
84
Density
-
128 Mb
Access Time
80 ns
80 ns
Frequency
66 MHz
66 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 80ns 84-Pin FBGA Tray
NOR Flash Parallel/Serial 1.8V 512Mbit 32M x 16bit 80ns 84-Pin FBGA Tray
TRAY PKGED / IC 512M (32 X 16-BIT)1.8V FLASH MEMORY

Descriptions

Descriptions of Infineon S29WS128P0PBFW003 provided by its distributors.

NOR Flash Parallel/Serial 1.8V 128M-bit 8M x 16 80ns 84-Pin VTFBGA T/R
8M X 16 FLASH 1.8V PROM 80 ns PBGA84
TAPE AND REEL / IC 128M (32 X16 X8-16 BIT)1.8V FLASH
IC FLASH 128MBIT PARALLEL 84FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA