Infineon S29VS128RABBHI003

IC 65NM 1.8V X16 Burst Simultaneous Read/write, Adm Flash, 1
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for S29VS128RABBHI003. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29VS128RABBHI003.

IHS

Datasheet72 pages15 years ago

Alternate Parts

Price @ 1000
$ 11.233
$ 11.233
Stock
0
68,317
68,317
Authorized Distributors
0
3
3
Case/Package
-
FBGA
FBGA
Number of Pins
44
44
44
Density
-
128 Mb
128 Mb
Access Time
80 ns
80 ns
80 ns
Frequency
108 MHz
108 MHz
108 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-04-01
LTD Date2020-10-05

Descriptions

Descriptions of Infineon S29VS128RABBHI003 provided by its distributors.

IC 65NM 1.8V X16 BURST SIMULTANEOUS READ/WRITE, ADM FLASH, 1
16M X 8 FLASH 1.8V PROM 80 ns PBGA44
Flash, 16MX8, 80ns, PBGA44
IC FLASH 128M PARALLEL 44FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA