Infineon S29PL064J55BFI123

NOR Flash Parallel 3V/3.3V 64M-bit 4M x 16 50ns 48-Pin FBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29PL064J55BFI123.

IHS

Datasheet102 pages8 years ago
Datasheet100 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29PL064J55BFI123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.611
$ 4.611
Stock
2,094
5,999
5,999
Authorized Distributors
0
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
48
48
48
Density
-
64 Mb
64 Mb
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-02-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-06-01
LTD Date2019-12-01

Descriptions

Descriptions of Infineon S29PL064J55BFI123 provided by its distributors.

NOR Flash Parallel 3V/3.3V 64M-bit 4M x 16 50ns 48-Pin FBGA T/R
4M X 16 FLASH 3V PROM 55 ns PBGA48
IC FLASH 64MBIT PARALLEL 48FBGA
TAPE AND REEL / 128/128/64/32 MEGABIT(8/8/4/2 M X 16-BIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA