Infineon S29PL032J60BFW120

3A991.B.1.A Surface Mount Tray 2MX16 ic memory 60ns 6.15mm 0.000005A 33554432bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29PL032J60BFW120.

IHS

Datasheet102 pages8 years ago
Datasheet100 pages13 years ago

Augswan

CAD Models

Download Infineon S29PL032J60BFW120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.02
Stock
5,669
135,250
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
48
48
Density
-
32 Mb
Access Time
60 ns
60 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, TSOP-48, RoHS
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, TSOP-48, RoHS
GL-N Series 64 M (8 M x 8/4 M x 16) 3.6 V SMT Page Mode Flash Memory -TSOP-48

Descriptions

Descriptions of Infineon S29PL032J60BFW120 provided by its distributors.

3A991.B.1.A Surface Mount Tray 2MX16 ic memory 60ns 6.15mm 0.000005A 33554432bit
2M X 16 FLASH 3V PROM 60 ns PBGA48
IC FLASH 32MBIT PARALLEL 48FBGA
TRAY PKGED / 128/128/64/32 MEGABIT(8/8/4/2 M X 16-BIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA