Infineon S29JL064J55TFI003

NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 55ns 48-Pin TSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29JL064J55TFI003.

IHS

Datasheet64 pages6 years ago
Datasheet61 pages14 years ago

Augswan

CAD Models

Download Infineon S29JL064J55TFI003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.96
Stock
127,122
258,212
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Density
64 Mb
64 Mb
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-06-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

GL-N Series 64 M (4 M x 16) 3.6 V 90 ns Surface Mount Flash Memory - TSOP-48
GL-N Series 64 M (8 M x 8/4 M x 16) 3.6 V SMT Page Mode Flash Memory -TSOP-48
Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, TSOP-48, RoHS
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29JL064J55TFI003 provided by its distributors.

NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 55ns 48-Pin TSOP T/R
Tape And Reel / Ic 3V 64M Simultaneous Read/Write Flash
3A991.B.1.A Surface Mount Tape & Reel (TR) 4MX16 ic memory 55ns 12mm 16mA 64Mb
IC FLASH 64MBIT PARALLEL 48TSOP
4M X 16 FLASH 3V PROM 55 ns PDSO48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA