Infineon S29GL256P11FFI022

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 110ns 64-Pin Fortified BGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P11FFI022.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL256P11FFI022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.542
$ 8.542
Stock
75,511
347,889
347,889
Authorized Distributors
0
6
6
Case/Package
BGA
FBGA
FBGA
Number of Pins
64
64
64
Density
256 Mb
256 Mb
256 Mb
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 100ns 64-Pin EZBGA Tray
NOR Flash Parallel 3.3V 64Kbyte x 64 64-Pin Fortified BGA Tray

Descriptions

Descriptions of Infineon S29GL256P11FFI022 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 110ns 64-Pin Fortified BGA T/R
Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
FLASH PARALLEL 3V/3.3V 256MBIT 32MX8/16MX16 110NS 64BGA
3A991.B.1.A Surface Mount Tape & Reel (TR) 256MX1 ic memory 110ns 11mm 110mA 256Mb
256M X 1 FLASH 3V PROM 110 ns PBGA64
IC FLASH 256MBIT PARALLEL 64FBGA
Nor/Reel Rohs Compliant: Yes |Infineon S29GL256P11FFI022
256Mb S29GL-P MirrorBit Flash NOR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668309