Infineon S29GL256P11FFI012

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA T/R
$ 9.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P11FFI012.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon S29GL256P11FFI012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.51
$ 8.542
$ 8.542
Stock
60,230
352,541
352,541
Authorized Distributors
2
6
6
Case/Package
BGA
FBGA
FBGA
Number of Pins
64
64
64
Density
256 Mb
256 Mb
256 Mb
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 100ns 64-Pin EZBGA Tray
NOR Flash Parallel 3.3V 64Kbyte x 64 64-Pin Fortified BGA Tray

Descriptions

Descriptions of Infineon S29GL256P11FFI012 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA T/R
Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
GL-P Series 256 M (32 M x 8) 3.6 V 110 ns Surface Mount Flash Memory - FBGA-64
3A991.B.1.A Surface Mount Tape & Reel (TR) 256MX1 ic memory 110ns 11mm 110mA 256Mb
256M X 1 FLASH 3V PROM 110 ns PBGA64
IC FLASH 256MBIT PARALLEL 64FBGA
256Mb £¨32M x 8£© 2.7V 3.6V Parallel LBGA-64
Nor/Reel |Cypress Infineon Technologies S29GL256P11FFI012
256Mb S29GL-P MirrorBit Flash NOR
PROGRAMMABLE DEVICE - BP1A4912 BOOT FLAS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668299