Infineon S29GL128P90FAIR23

3A991.B.1.A Surface Mount Tape & Reel (TR) 128MX1 ic memory 90ns 11mm 0.000005A 134217728bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P90FAIR23.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL128P90FAIR23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.71
Stock
1,884
92,212
92,212
Authorized Distributors
0
2
2
Case/Package
-
FBGA
FBGA
Number of Pins
64
64
64
Density
-
128 Mb
128 Mb
Access Time
90 ns
90 ns
90 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Descriptions

Descriptions of Infineon S29GL128P90FAIR23 provided by its distributors.

3A991.B.1.A Surface Mount Tape & Reel (TR) 128MX1 ic memory 90ns 11mm 0.000005A 134217728bit
128M X 1 FLASH 3V PROM 90 ns PBGA64
IC FLASH 128MBIT PARALLEL 64FBGA
IC FLASH MEM 128MBIT PAGE 64BGA
TAPE AND REEL / IC 128M PAGE-MODE FLASH MEMORY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA