Infineon S29GL128P90FACR20

128M X 1 Flash 3V Prom 90 Ns PBGA64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P90FACR20.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL128P90FACR20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.71
Stock
9,753
900,376
900,376
Authorized Distributors
0
2
2
Case/Package
-
FBGA
FBGA
Number of Pins
64
64
64
Density
-
128 Mb
128 Mb
Access Time
90 ns
90 ns
90 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns 64-Pin TBGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R

Descriptions

Descriptions of Infineon S29GL128P90FACR20 provided by its distributors.

128M X 1 FLASH 3V PROM 90 ns PBGA64
IC FLASH 128MBIT PARALLEL 64FBGA
Flash, 16MX8, 90ns, PBGA64
IC FLASH 128M PARALLEL 64BGA
TRAY PKGED / IC 128M PAGE-MODE FLASH MEMORY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA