Infineon S29GL064N90FFI012

Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064N90FFI012.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

Augswan

CAD Models

Download Infineon S29GL064N90FFI012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
Stock
132,725
159,234
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
64
64
Density
64 Mb
64 Mb
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 75ns 64-Pin EBGA Tray

Descriptions

Descriptions of Infineon S29GL064N90FFI012 provided by its distributors.

Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin Fortified BGA T/R
3A991.B.1.A Surface Mount Tape & Reel (TR) 4MX16 ic memory 90ns 11mm 50mA 64Mb
4M X 16 FLASH 3V PROM 90 ns PBGA64
IC FLASH 64MBIT PARALLEL 64FBGA
TAPE AND REEL / IC 64M PAGE-MODE FLASH MEMORY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA