| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | S29GL064N90DFI010 | 315 | 20 | Tray | 5h | |||||||
| Win Source | WS-S29GL064N90DFI010 | 177 | 1 | 12h | ||||||||
| Worldway Electronics | S29GL064N90DFI010 | 1,811 | 7 | Tray | 11h | |||||||
| ICPartonline | S29GL064N90DFI010 | 10,087 | >1wk | |||||||||
| Heisener Electronics | S29GL064N90DFI010 | 6,607 | >1wk |
Download Infineon S29GL064N90DFI010 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Infineon S29GL064N90DFI010 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: