Infineon S29GL032N90BFI033

Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, FBGA-48, RoHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL032N90BFI033.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL032N90BFI033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
Stock
65,930
97,097
Authorized Distributors
0
2
Case/Package
FBGA
FBGA
Number of Pins
48
48
Density
32 Mb
32 Mb
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-06-30
LTD Date2022-12-30

Descriptions

Descriptions of Infineon S29GL032N90BFI033 provided by its distributors.

Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, FBGA-48, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 48-Pin FBGA T/R
IC FLASH 32MBIT PARALLEL 48FBGA / FLASH - NOR Memory IC 32Mb (4M x 8, 2M x 16) Parallel 90 ns 48-FBGA (8.15x6.15)
2M X 16 FLASH 3V PROM 90 ns PBGA48
Tape And Reel / Ic 32M Page-Mode Flash Memory
IC FLASH 32MBIT PARALLEL 48FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA