Infineon S29GL01GS12FHIV13

Parallel NOR Flash Memory, 1024 Mbit Density, 120 ns Initial Access Time, FBGA-64, RoHS
$ 9.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GS12FHIV13.

IHS

Datasheet99 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.42
$ 12.713
$ 12.713
Stock
129,666
209,486
209,486
Authorized Distributors
3
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
64
64
64
Density
-
1 Gb
1 Gb
Access Time
120 ns
120 ns
120 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon S29GL01GS12FHIV13 provided by its distributors.

Parallel NOR Flash Memory, 1024 Mbit Density, 120 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 1G-bit 64M x 16 120ns 64-Pin FBGA T/R
3A991.B.1.A Surface Mount Tape & Reel (TR) FLASH - NOR ic memory 120ns 11mm 0.0001A 1073741824bit
IC FLASH 1GBIT PARALLEL 64FBGA
Nor/Reel |Cypress Infineon Technologies S29GL01GS12FHIV13
ICEEPROMNOR FLASH64MX16CMOSBGA64PINPLASTIC
S29GL01GS - 1-Gbit (128 Mbyte),

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005664025