Infineon S29GL01GP11FAIR10

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GP11FAIR10.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-3.72%

CAD Models

Download Infineon S29GL01GP11FAIR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.534
$ 10.534
Stock
111,534
167,806
167,806
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
Density
1 Gb
1 Gb
1 Gb
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-04-05
LTD Date2017-10-02

Descriptions

Descriptions of Infineon S29GL01GP11FAIR10 provided by its distributors.

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
1G X 1 FLASH 3V PROM 110 ns PBGA64
128MB 128 M x 8 3V 110mA 3.6V Parallel 8bit BGA
IC FLASH 1GBIT PARALLEL 64FBGA
NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 110ns 64-Pin Fortified BGA Tray / 3.0 Volt-only Page Mode Flash Memory featuring 90 nm MirrorBit Process Technology

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL01GP11FAIR10 .