Infineon S29CD016J0PQFM010

512K X 32 Flash 2.7V Prom 54 Ns PQFP80
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29CD016J0PQFM010.

IHS

Datasheet74 pages8 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29CD016J0PQFM010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.94
$ 6.94
Stock
8,825
116,824
116,824
Authorized Distributors
0
1
1
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Density
-
16 Mb
16 Mb
Access Time
54 ns
54 ns
54 ns
Frequency
66 MHz
56 MHz
56 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-03
LTD Date2020-03-30

Related Parts

512K X 32 FLASH 3.3V PROM 54 ns PQFP80
512K X 32 FLASH 3.3V PROM 54 ns PQFP80
EAR99 Surface Mount Tape & Reel (TR) 512KX32 ic memory 66MHz 54ns 14mm 0.00006A

Descriptions

Descriptions of Infineon S29CD016J0PQFM010 provided by its distributors.

512K X 32 FLASH 2.7V PROM 54 ns PQFP80
EAR99 Surface Mount Tray 512KX32 ic memory 66MHz 54ns 14mm 0.00006A
Flash, 512KX32, 54ns, PQFP80
Tray Pkged / Ic 16M Flash Memory

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA