Infineon S29AS008J70BFI032

NOR Flash Parallel 1.8V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin BGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AS008J70BFI032.

IHS

Datasheet56 pages9 years ago
Datasheet55 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29AS008J70BFI032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.552
Stock
1,334
239,298
Authorized Distributors
0
3
Case/Package
BGA
FBGA
Number of Pins
48
48
Density
8 Mb
8 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 Mbit ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
16Mb £¨2M x 8,1M x 16£© 2 M x 8 1.65V 12mA 1.95V Parallel 8bit BGA-48 8.15mm*6.15mm*760¦Ìm
SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 48-Pin BGA Tray
SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 55ns 36-Pin Mini-BGA

Descriptions

Descriptions of Infineon S29AS008J70BFI032 provided by its distributors.

NOR Flash Parallel 1.8V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin BGA T/R
EAR99 Surface Mount Tape & Reel (TR) 512KX16 ic memory 70ns 6.15mm 0.00003A 8Mb
512K X 16 FLASH 1.8V PROM 70 ns PBGA48
IC FLASH 8MBIT PARALLEL 48FBGA
TAPE AND REEL / IC 8M FLASH MEMORY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA