Infineon S29AL016J70FFN020

Tray Pkged / Ic 16M Cmos 3.0V Flash Memory, Lae064, Extended Temperature
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL016J70FFN020.

IHS

Datasheet58 pages6 years ago
Datasheet58 pages14 years ago

Augswan

CAD Models

Download Infineon S29AL016J70FFN020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.915
Stock
1,841
117,079
Authorized Distributors
0
4
Case/Package
FBGA
BGA
Number of Pins
64
64
Density
-
16 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-05-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 90ns 64-Pin Fortified BGA T/R
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 70ns 64-Pin FBGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R

Descriptions

Descriptions of Infineon S29AL016J70FFN020 provided by its distributors.

Tray Pkged / Ic 16M Cmos 3.0V Flash Memory, Lae064, Extended Temperature
EAR99 Surface Mount Tray 1MX16 ic memory 70ns 9mm 0.000005A 16777216bit
1M X 16 FLASH 3V PROM 70 ns PBGA64
IC FLASH 16MBIT PARALLEL 64FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA