Infineon S29AL016J70FFI013

EAR99 Surface Mount Tape & Reel (TR) 1MX16 ic memory 70ns 9mm 0.000005A 16777216bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL016J70FFI013.

IHS

Datasheet58 pages6 years ago
Datasheet58 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.61%

CAD Models

Download Infineon S29AL016J70FFI013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.622
Stock
12,010
144,715
Authorized Distributors
1
3
Case/Package
FBGA
FBGA
Number of Pins
64
64
Density
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-05-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-04-03
LTD Date2019-09-30

Descriptions

Descriptions of Infineon S29AL016J70FFI013 provided by its distributors.

EAR99 Surface Mount Tape & Reel (TR) 1MX16 ic memory 70ns 9mm 0.000005A 16777216bit
1M X 16 FLASH 3V PROM 70 ns PBGA64
IC FLASH 16MBIT PARALLEL 64FBGA
TAPE AND REEL / IC 16M (2 M X 8-BIT/1 M X 16-BIT) 3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA